


SMLJ85A | |
|---|---|
DigiKey Part Number | SMLJ85ABTR-ND - Tape & Reel (TR) SMLJ85ABCT-ND - Cut Tape (CT) SMLJ85ABDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMLJ85A |
Description | TVS DIODE 85VWM 137VC SMC |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 137V Clamp 20.8A Ipp Tvs Diode Surface Mount SMC (DO-214AB) |
Datasheet | Datasheet |
EDA/CAD Models | SMLJ85A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 85V | |
Voltage - Breakdown (Min) | 94.4V | |
Voltage - Clamping (Max) @ Ipp | 137V | |
Current - Peak Pulse (10/1000µs) | 20.8A | |
Power - Peak Pulse | 3000W (3kW) | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AB, SMC | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 34,16000 Kč | 34,16 Kč |
| 10 | 21,68400 Kč | 216,84 Kč |
| 100 | 14,49140 Kč | 1 449,14 Kč |
| 500 | 11,40860 Kč | 5 704,30 Kč |
| 1 000 | 10,41667 Kč | 10 416,67 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 8,33200 Kč | 24 996,00 Kč |
| Unit Price without VAT: | 34,16000 Kč |
|---|---|
| Unit Price with VAT: | 41,33360 Kč |




