121V Clamp 24.8A Ipp Tvs Diode Surface Mount DO-214AB (SMC)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
121V Clamp 24.8A Ipp Tvs Diode Surface Mount DO-214AB (SMC)
DO-214AB

SMLJ75CA

DigiKey Part Number
SMLJ75CABTR-ND - Tape & Reel (TR)
SMLJ75CABCT-ND - Cut Tape (CT)
SMLJ75CABDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SMLJ75CA
Description
TVS DIODE 75VWM 121VC SMC
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
121V Clamp 24.8A Ipp Tvs Diode Surface Mount DO-214AB (SMC)
Datasheet
 Datasheet
EDA/CAD Models
SMLJ75CA Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Peak Pulse (10/1000µs)
24.8A
Mfr
Power - Peak Pulse
3000W (3kW)
Series
Power Line Protection
No
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
General Purpose
Part Status
Active
Operating Temperature
-55°C ~ 150°C (TJ)
Type
Zener
Mounting Type
Surface Mount
Bidirectional Channels
1
Package / Case
DO-214AB, SMC
Voltage - Reverse Standoff (Typ)
75V
Supplier Device Package
Voltage - Breakdown (Min)
83.3V
Base Product Number
Voltage - Clamping (Max) @ Ipp
121V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 14 060
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
141,58000 Kč41,58 Kč
1026,41500 Kč264,15 Kč
10017,76010 Kč1 776,01 Kč
50014,04934 Kč7 024,67 Kč
1 00012,85561 Kč12 855,61 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 00011,34018 Kč34 020,54 Kč
6 00010,57760 Kč63 465,60 Kč
9 00010,18923 Kč91 703,07 Kč
15 0009,76407 Kč146 461,05 Kč
Manufacturers Standard Package
Unit Price without VAT:41,58000 Kč
Unit Price with VAT:50,31180 Kč