


SMLJ60CA | |
|---|---|
DigiKey Part Number | SMLJ60CABTR-ND - Tape & Reel (TR) SMLJ60CABCT-ND - Cut Tape (CT) SMLJ60CABDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMLJ60CA |
Description | TVS DIODE 60VWM 96.8VC SMC |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 96.8V Clamp 31A Ipp Tvs Diode Surface Mount DO-214AB (SMC) |
Datasheet | Datasheet |
EDA/CAD Models | SMLJ60CA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 60V | |
Voltage - Breakdown (Min) | 66.7V | |
Voltage - Clamping (Max) @ Ipp | 96.8V | |
Current - Peak Pulse (10/1000µs) | 31A | |
Power - Peak Pulse | 3000W (3kW) | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AB, SMC | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 41,58000 Kč | 41,58 Kč |
| 10 | 26,41500 Kč | 264,15 Kč |
| 100 | 17,76010 Kč | 1 776,01 Kč |
| 500 | 14,04934 Kč | 7 024,67 Kč |
| 1 000 | 12,85561 Kč | 12 855,61 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 11,34018 Kč | 34 020,54 Kč |
| 6 000 | 10,57760 Kč | 63 465,60 Kč |
| 9 000 | 10,18923 Kč | 91 703,07 Kč |
| 15 000 | 9,76407 Kč | 146 461,05 Kč |
| Unit Price without VAT: | 41,58000 Kč |
|---|---|
| Unit Price with VAT: | 50,31180 Kč |

