SMCJ-SERIES
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
SMCJ-SERIES
SMxJ-Q

SMLJ6.0A

DigiKey Part Number
118-SMLJ6.0ATR-ND - Tape & Reel (TR)
118-SMLJ6.0ACT-ND - Cut Tape (CT)
118-SMLJ6.0ADKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SMLJ6.0A
Description
TVS DIODE 6VWM 10.3VC SMC
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
10.3V Clamp 291.3A Ipp Tvs Diode Surface Mount SMC (DO-214AB)
Datasheet
 Datasheet
EDA/CAD Models
SMLJ6.0A Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
6V
Voltage - Breakdown (Min)
6.67V
Voltage - Clamping (Max) @ Ipp
10.3V
Current - Peak Pulse (10/1000µs)
291.3A
Power - Peak Pulse
3000W (3kW)
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
DO-214AB, SMC
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3 302
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
121,66000 Kč21,66 Kč
1017,06000 Kč170,60 Kč
10012,18560 Kč1 218,56 Kč
5009,81094 Kč4 905,47 Kč
1 0009,56097 Kč9 560,97 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0008,66660 Kč25 999,80 Kč
6 0007,81125 Kč46 867,50 Kč
Manufacturers Standard Package
Unit Price without VAT:21,66000 Kč
Unit Price with VAT:26,20860 Kč