


SMLJ58CA | |
|---|---|
DigiKey Part Number | SMLJ58CABTR-ND - Tape & Reel (TR) SMLJ58CABCT-ND - Cut Tape (CT) SMLJ58CABDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMLJ58CA |
Description | TVS DIODE 58VWM 93.6VC SMC |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 93.6V Clamp 32A Ipp Tvs Diode Surface Mount SMC (DO-214AB) |
Datasheet | Datasheet |
EDA/CAD Models | SMLJ58CA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 58V | |
Voltage - Breakdown (Min) | 64.4V | |
Voltage - Clamping (Max) @ Ipp | 93.6V | |
Current - Peak Pulse (10/1000µs) | 32A | |
Power - Peak Pulse | 3000W (3kW) | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AB, SMC | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 26,94000 Kč | 26,94 Kč |
| 10 | 21,89200 Kč | 218,92 Kč |
| 100 | 16,77050 Kč | 1 677,05 Kč |
| 500 | 13,78018 Kč | 6 890,09 Kč |
| 1 000 | 11,98082 Kč | 11 980,82 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 10,74771 Kč | 32 243,13 Kč |
| 6 000 | 10,06695 Kč | 60 401,70 Kč |
| 9 000 | 9,96381 Kč | 89 674,29 Kč |
| Unit Price without VAT: | 26,94000 Kč |
|---|---|
| Unit Price with VAT: | 32,59740 Kč |




