


SMLJ54A | |
|---|---|
DigiKey Part Number | SMLJ54ABTR-ND - Tape & Reel (TR) SMLJ54ABCT-ND - Cut Tape (CT) SMLJ54ABDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMLJ54A |
Description | TVS DIODE 54VWM 87.1VC SMC |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 87.1V Clamp 34.4A Ipp Tvs Diode Surface Mount SMC (DO-214AB) |
Datasheet | Datasheet |
EDA/CAD Models | SMLJ54A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 54V | |
Voltage - Breakdown (Min) | 60V | |
Voltage - Clamping (Max) @ Ipp | 87.1V | |
Current - Peak Pulse (10/1000µs) | 34.4A | |
Power - Peak Pulse | 3000W (3kW) | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AB, SMC | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 23,31000 Kč | 23,31 Kč |
| 10 | 18,33100 Kč | 183,31 Kč |
| 100 | 12,93480 Kč | 1 293,48 Kč |
| 500 | 10,43600 Kč | 5 218,00 Kč |
| 1 000 | 10,28902 Kč | 10 289,02 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 8,54619 Kč | 25 638,57 Kč |
| 6 000 | 8,39920 Kč | 50 395,20 Kč |
| Unit Price without VAT: | 23,31000 Kč |
|---|---|
| Unit Price with VAT: | 28,20510 Kč |




