



SMLJ51A-Q | |
|---|---|
DigiKey Part Number | 118-SMLJ51A-QTR-ND - Tape & Reel (TR) 118-SMLJ51A-QCT-ND - Cut Tape (CT) 118-SMLJ51A-QDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMLJ51A-Q |
Description | TVS DIODE 51VWM 82.4VC DO214AB |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 82.4V Clamp 36.4A Ipp Tvs Diode Surface Mount DO-214AB (SMC) |
Datasheet | Datasheet |
EDA/CAD Models | SMLJ51A-Q Models |
Category | Current - Peak Pulse (10/1000µs) 36.4A |
Mfr | Power - Peak Pulse 3000W (3kW) |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 150°C (TJ) |
Part Status Active | Grade Automotive |
Type Zener | Qualification AEC-Q101 |
Unidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 51V | Package / Case DO-214AB, SMC |
Voltage - Breakdown (Min) 56.7V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 82.4V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 40,25000 Kč | 40,25 Kč |
| 10 | 25,61100 Kč | 256,11 Kč |
| 100 | 17,18910 Kč | 1 718,91 Kč |
| 500 | 13,58402 Kč | 6 792,01 Kč |
| 1 000 | 12,42383 Kč | 12 423,83 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 10,95101 Kč | 32 853,03 Kč |
| 6 000 | 10,20988 Kč | 61 259,28 Kč |
| 9 000 | 9,83244 Kč | 88 491,96 Kč |
| 15 000 | 9,40856 Kč | 141 128,40 Kč |
| 21 000 | 9,38498 Kč | 197 084,58 Kč |
| Unit Price without VAT: | 40,25000 Kč |
|---|---|
| Unit Price with VAT: | 48,70250 Kč |

