


SMLJ33CA | |
|---|---|
DigiKey Part Number | SMLJ33CABTR-ND - Tape & Reel (TR) SMLJ33CABCT-ND - Cut Tape (CT) SMLJ33CABDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMLJ33CA |
Description | TVS DIODE 33VWM 53.3VC SMC |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 53.3V Clamp 56.2A Ipp Tvs Diode Surface Mount DO-214AB (SMC) |
Datasheet | Datasheet |
EDA/CAD Models | SMLJ33CA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 33V | |
Voltage - Breakdown (Min) | 36.7V | |
Voltage - Clamping (Max) @ Ipp | 53.3V | |
Current - Peak Pulse (10/1000µs) | 56.2A | |
Power - Peak Pulse | 3000W (3kW) | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AB, SMC | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 38,85000 Kč | 38,85 Kč |
| 10 | 24,69400 Kč | 246,94 Kč |
| 100 | 16,54640 Kč | 1 654,64 Kč |
| 500 | 13,05152 Kč | 6 525,76 Kč |
| 1 000 | 11,92686 Kč | 11 926,86 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 10,49928 Kč | 31 497,84 Kč |
| 6 000 | 9,78080 Kč | 58 684,80 Kč |
| 9 000 | 9,41499 Kč | 84 734,91 Kč |
| 15 000 | 9,00404 Kč | 135 060,60 Kč |
| 21 000 | 8,92415 Kč | 187 407,15 Kč |
| Unit Price without VAT: | 38,85000 Kč |
|---|---|
| Unit Price with VAT: | 47,00850 Kč |


