



SMLJ33CA-Q | |
|---|---|
DigiKey Part Number | 118-SMLJ33CA-QTR-ND - Tape & Reel (TR) 118-SMLJ33CA-QCT-ND - Cut Tape (CT) 118-SMLJ33CA-QDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMLJ33CA-Q |
Description | TVS DIODE 33VWM 53.3VC DO214AB |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 53.3V Clamp 56.2A Ipp Tvs Diode Surface Mount DO-214AB (SMC) |
Datasheet | Datasheet |
EDA/CAD Models | SMLJ33CA-Q Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 33V | |
Voltage - Breakdown (Min) | 36.7V | |
Voltage - Clamping (Max) @ Ipp | 53.3V | |
Current - Peak Pulse (10/1000µs) | 56.2A | |
Power - Peak Pulse | 3000W (3kW) | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AB, SMC | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 43,68000 Kč | 43,68 Kč |
| 10 | 27,90600 Kč | 279,06 Kč |
| 100 | 18,80790 Kč | 1 880,79 Kč |
| 500 | 14,91236 Kč | 7 456,18 Kč |
| 1 000 | 13,65962 Kč | 13 659,62 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 12,06937 Kč | 36 208,11 Kč |
| 6 000 | 11,26928 Kč | 67 615,68 Kč |
| 9 000 | 10,86185 Kč | 97 756,65 Kč |
| 15 000 | 10,49900 Kč | 157 485,00 Kč |
| Unit Price without VAT: | 43,68000 Kč |
|---|---|
| Unit Price with VAT: | 52,85280 Kč |

