


SMLJ26CA | |
|---|---|
DigiKey Part Number | SMLJ26CABTR-ND - Tape & Reel (TR) SMLJ26CABCT-ND - Cut Tape (CT) SMLJ26CABDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMLJ26CA |
Description | TVS DIODE 26VWM 42.1VC SMC |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 42.1V Clamp 71.2A Ipp Tvs Diode Surface Mount DO-214AB (SMC) |
Datasheet | Datasheet |
EDA/CAD Models | SMLJ26CA Models |
Category | Current - Peak Pulse (10/1000µs) 71.2A |
Mfr | Power - Peak Pulse 3000W (3kW) |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications General Purpose |
Part Status Active | Operating Temperature -55°C ~ 150°C (TJ) |
Type Zener | Mounting Type Surface Mount |
Bidirectional Channels 1 | Package / Case DO-214AB, SMC |
Voltage - Reverse Standoff (Typ) 26V | Supplier Device Package |
Voltage - Breakdown (Min) 28.9V | Base Product Number |
Voltage - Clamping (Max) @ Ipp 42.1V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 38,58000 Kč | 38,58 Kč |
| 10 | 24,52600 Kč | 245,26 Kč |
| 100 | 16,43410 Kč | 1 643,41 Kč |
| 500 | 12,96294 Kč | 6 481,47 Kč |
| 1 000 | 11,84592 Kč | 11 845,92 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 10,42803 Kč | 31 284,09 Kč |
| 6 000 | 9,71442 Kč | 58 286,52 Kč |
| 9 000 | 9,35110 Kč | 84 159,90 Kč |
| 15 000 | 8,94294 Kč | 134 144,10 Kč |
| 21 000 | 8,86359 Kč | 186 135,39 Kč |
| Unit Price without VAT: | 38,58000 Kč |
|---|---|
| Unit Price with VAT: | 46,68180 Kč |


