


SMLJ26A-R | |
|---|---|
DigiKey Part Number | 118-SMLJ26A-RTR-ND - Tape & Reel (TR) 118-SMLJ26A-RCT-ND - Cut Tape (CT) 118-SMLJ26A-RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMLJ26A-R |
Description | 3KW TRANSIENT VOLTAGE SUPPRESOR |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 42.1V Clamp 71.2A Ipp Tvs Diode Surface Mount DO-214AB (SMC) |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 71.2A |
Mfr | Power - Peak Pulse 3000W (3kW) |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications Telecom |
Part Status Active | Operating Temperature -55°C ~ 150°C |
Type Zener | Mounting Type Surface Mount |
Unidirectional Channels 1 | Package / Case DO-214AB, SMC |
Voltage - Reverse Standoff (Typ) 26V | Supplier Device Package |
Voltage - Breakdown (Min) 28.9V | Base Product Number |
Voltage - Clamping (Max) @ Ipp 42.1V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,69000 $ | 1,69 $ |
| 10 | 1,07100 $ | 10,71 $ |
| 100 | 0,71430 $ | 71,43 $ |
| 500 | 0,56120 $ | 280,60 $ |
| 1 000 | 0,51192 $ | 511,92 $ |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,44935 $ | 1 348,05 $ |
| 6 000 | 0,41786 $ | 2 507,16 $ |
| 9 000 | 0,40182 $ | 3 616,38 $ |
| 15 000 | 0,38381 $ | 5 757,15 $ |
| 21 000 | 0,37500 $ | 7 875,00 $ |
| Unit Price without VAT: | 1,69000 $ |
|---|---|
| Unit Price with VAT: | 2,04490 $ |

