


SMLJ22A | |
|---|---|
DigiKey Part Number | SMLJ22ABTR-ND - Tape & Reel (TR) SMLJ22ABCT-ND - Cut Tape (CT) SMLJ22ABDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMLJ22A |
Description | TVS DIODE 22VWM 35.5VC SMC |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 35.5V Clamp 84.4A Ipp Tvs Diode Surface Mount DO-214AB (SMC) |
Datasheet | Datasheet |
EDA/CAD Models | SMLJ22A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 22V | |
Voltage - Breakdown (Min) | 24.4V | |
Voltage - Clamping (Max) @ Ipp | 35.5V | |
Current - Peak Pulse (10/1000µs) | 84.4A | |
Power - Peak Pulse | 3000W (3kW) | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AB, SMC | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 35,49000 Kč | 35,49 Kč |
| 10 | 22,48900 Kč | 224,89 Kč |
| 100 | 14,99890 Kč | 1 499,89 Kč |
| 500 | 11,78408 Kč | 5 892,04 Kč |
| 1 000 | 10,74930 Kč | 10 749,30 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 9,43545 Kč | 28 306,35 Kč |
| 6 000 | 8,77419 Kč | 52 645,14 Kč |
| 9 000 | 8,43742 Kč | 75 936,78 Kč |
| 15 000 | 8,05914 Kč | 120 887,10 Kč |
| 21 000 | 7,87425 Kč | 165 359,25 Kč |
| Unit Price without VAT: | 35,49000 Kč |
|---|---|
| Unit Price with VAT: | 42,94290 Kč |

