SMCJ-SERIES
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
SMCJ-SERIES
SMxJ-Q

SMLJ20A

DigiKey Part Number
118-SMLJ20ATR-ND - Tape & Reel (TR)
118-SMLJ20ACT-ND - Cut Tape (CT)
118-SMLJ20ADKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SMLJ20A
Description
TVS DIODE 20VWM 32.4VC SMC
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
32.4V Clamp 92.6A Ipp Tvs Diode Surface Mount SMC (DO-214AB)
Datasheet
 Datasheet
EDA/CAD Models
SMLJ20A Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
20V
Voltage - Breakdown (Min)
22.2V
Voltage - Clamping (Max) @ Ipp
32.4V
Current - Peak Pulse (10/1000µs)
92.6A
Power - Peak Pulse
3000W (3kW)
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
DO-214AB, SMC
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 11 636
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
120,81000 Kč20,81 Kč
1013,56600 Kč135,66 Kč
10012,17150 Kč1 217,15 Kč
5009,79962 Kč4 899,81 Kč
1 0009,54995 Kč9 549,95 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0007,80225 Kč23 406,75 Kč
Manufacturers Standard Package
Unit Price without VAT:20,81000 Kč
Unit Price with VAT:25,18010 Kč