New at DigiKey
29.2V Clamp 102.8A Ipp Tvs Diode Surface Mount DO-214AB (SMC)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
29.2V Clamp 102.8A Ipp Tvs Diode Surface Mount DO-214AB (SMC)
DO-214AB

SMLJ18A-R

DigiKey Part Number
118-SMLJ18A-RTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SMLJ18A-R
Description
3KW TRANSIENT VOLTAGE SUPPRESOR
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
29.2V Clamp 102.8A Ipp Tvs Diode Surface Mount DO-214AB (SMC)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
18V
Voltage - Breakdown (Min)
20V
Voltage - Clamping (Max) @ Ipp
29.2V
Current - Peak Pulse (10/1000µs)
102.8A
Power - Peak Pulse
3000W (3kW)
Power Line Protection
No
Applications
Telecom
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
DO-214AB, SMC
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3 000
Check for Additional Incoming Stock
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0009,43545 Kč28 306,35 Kč
6 0008,77419 Kč52 645,14 Kč
9 0008,43742 Kč75 936,78 Kč
15 0008,05914 Kč120 887,10 Kč
21 0007,87425 Kč165 359,25 Kč
Manufacturers Standard Package
Unit Price without VAT:9,43545 Kč
Unit Price with VAT:11,41689 Kč