275V Clamp 11A Ipp Tvs Diode Surface Mount DO-214AB (SMC)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
275V Clamp 11A Ipp Tvs Diode Surface Mount DO-214AB (SMC)
DO-214AB

SMLJ170CA

DigiKey Part Number
SMLJ170CABTR-ND - Tape & Reel (TR)
SMLJ170CABCT-ND - Cut Tape (CT)
SMLJ170CABDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SMLJ170CA
Description
TVS DIODE 170VWM 275VC SMC
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
275V Clamp 11A Ipp Tvs Diode Surface Mount DO-214AB (SMC)
Datasheet
 Datasheet
EDA/CAD Models
SMLJ170CA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
170V
Voltage - Breakdown (Min)
189V
Voltage - Clamping (Max) @ Ipp
275V
Current - Peak Pulse (10/1000µs)
11A
Power - Peak Pulse
3000W (3kW)
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
DO-214AB, SMC
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 16 652
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
141,58000 Kč41,58 Kč
1026,41500 Kč264,15 Kč
10017,76010 Kč1 776,01 Kč
50014,04934 Kč7 024,67 Kč
1 00012,85561 Kč12 855,61 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 00011,34018 Kč34 020,54 Kč
6 00010,57760 Kč63 465,60 Kč
9 00010,18923 Kč91 703,07 Kč
15 0009,76407 Kč146 461,05 Kč
Manufacturers Standard Package
Unit Price without VAT:41,58000 Kč
Unit Price with VAT:50,31180 Kč