


SMLJ170A | |
|---|---|
DigiKey Part Number | SMLJ170ABTR-ND - Tape & Reel (TR) SMLJ170ABCT-ND - Cut Tape (CT) SMLJ170ABDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMLJ170A |
Description | TVS DIODE 170VWM 275VC SMC |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 275V Clamp 11A Ipp Tvs Diode Surface Mount DO-214AB (SMC) |
Datasheet | Datasheet |
EDA/CAD Models | SMLJ170A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 170V | |
Voltage - Breakdown (Min) | 189V | |
Voltage - Clamping (Max) @ Ipp | 275V | |
Current - Peak Pulse (10/1000µs) | 11A | |
Power - Peak Pulse | 3000W (3kW) | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AB, SMC | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 37,17000 Kč | 37,17 Kč |
| 10 | 23,60200 Kč | 236,02 Kč |
| 100 | 15,77790 Kč | 1 577,79 Kč |
| 500 | 12,42074 Kč | 6 210,37 Kč |
| 1 000 | 11,34060 Kč | 11 340,60 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 9,74307 Kč | 29 229,21 Kč |
| Unit Price without VAT: | 37,17000 Kč |
|---|---|
| Unit Price with VAT: | 44,97570 Kč |


