


SMLJ160A | |
|---|---|
DigiKey Part Number | 118-SMLJ160ATR-ND - Tape & Reel (TR) 118-SMLJ160ACT-ND - Cut Tape (CT) 118-SMLJ160ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMLJ160A |
Description | TVS DIODE 160VWM 259VC SMC |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 259V Clamp 11.6A Ipp Tvs Diode Surface Mount SMC (DO-214AB) |
Datasheet | Datasheet |
EDA/CAD Models | SMLJ160A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 160V | |
Voltage - Breakdown (Min) | 178V | |
Voltage - Clamping (Max) @ Ipp | 259V | |
Current - Peak Pulse (10/1000µs) | 11.6A | |
Power - Peak Pulse | 3000W (3kW) | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AB, SMC | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 34,52000 Kč | 34,52 Kč |
| 10 | 21,91300 Kč | 219,13 Kč |
| 100 | 14,64450 Kč | 1 464,45 Kč |
| 500 | 11,52908 Kč | 5 764,54 Kč |
| 1 000 | 10,52668 Kč | 10 526,68 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 9,25365 Kč | 27 760,95 Kč |
| 6 000 | 8,61306 Kč | 51 678,36 Kč |
| 9 000 | 8,42000 Kč | 75 780,00 Kč |
| Unit Price without VAT: | 34,52000 Kč |
|---|---|
| Unit Price with VAT: | 41,76920 Kč |

