24.4V Clamp 123A Ipp Tvs Diode Surface Mount DO-214AB (SMC)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
24.4V Clamp 123A Ipp Tvs Diode Surface Mount DO-214AB (SMC)
DO-214AB

SMLJ15A

DigiKey Part Number
SMLJ15ABTR-ND - Tape & Reel (TR)
SMLJ15ABCT-ND - Cut Tape (CT)
SMLJ15ABDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SMLJ15A
Description
TVS DIODE 15VWM 24.4VC SMC
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
24.4V Clamp 123A Ipp Tvs Diode Surface Mount DO-214AB (SMC)
Datasheet
 Datasheet
EDA/CAD Models
SMLJ15A Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
15V
Voltage - Breakdown (Min)
16.7V
Voltage - Clamping (Max) @ Ipp
24.4V
Current - Peak Pulse (10/1000µs)
123A
Power - Peak Pulse
3000W (3kW)
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
DO-214AB, SMC
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6 928
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
135,49000 Kč35,49 Kč
1022,48900 Kč224,89 Kč
10014,99890 Kč1 499,89 Kč
50011,78408 Kč5 892,04 Kč
1 00010,74930 Kč10 749,30 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0009,43545 Kč28 306,35 Kč
6 0008,77419 Kč52 645,14 Kč
9 0008,43742 Kč75 936,78 Kč
15 0008,05914 Kč120 887,10 Kč
21 0007,87425 Kč165 359,25 Kč
Manufacturers Standard Package
Unit Price without VAT:35,49000 Kč
Unit Price with VAT:42,94290 Kč