209V Clamp 14.4A Ipp Tvs Diode Surface Mount DO-214AB (SMC)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
209V Clamp 14.4A Ipp Tvs Diode Surface Mount DO-214AB (SMC)
DO-214AB

SMLJ130A

DigiKey Part Number
SMLJ130ABTR-ND - Tape & Reel (TR)
SMLJ130ABCT-ND - Cut Tape (CT)
SMLJ130ABDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SMLJ130A
Description
TVS DIODE 130VWM 209VC SMC
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
209V Clamp 14.4A Ipp Tvs Diode Surface Mount DO-214AB (SMC)
Datasheet
 Datasheet
EDA/CAD Models
SMLJ130A Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Peak Pulse (10/1000µs)
14.4A
Mfr
Power - Peak Pulse
3000W (3kW)
Series
Power Line Protection
No
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
General Purpose
Part Status
Active
Operating Temperature
-55°C ~ 150°C (TJ)
Type
Zener
Mounting Type
Surface Mount
Unidirectional Channels
1
Package / Case
DO-214AB, SMC
Voltage - Reverse Standoff (Typ)
130V
Supplier Device Package
Voltage - Breakdown (Min)
144V
Base Product Number
Voltage - Clamping (Max) @ Ipp
209V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 9 352
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
137,17000 Kč37,17 Kč
1023,60200 Kč236,02 Kč
10015,77790 Kč1 577,79 Kč
50012,42074 Kč6 210,37 Kč
1 00011,34060 Kč11 340,60 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0009,96922 Kč29 907,66 Kč
6 0009,27909 Kč55 674,54 Kč
9 0008,92760 Kč80 348,40 Kč
15 0008,53285 Kč127 992,75 Kč
21 0008,39920 Kč176 383,20 Kč
Manufacturers Standard Package
Unit Price without VAT:37,17000 Kč
Unit Price with VAT:44,97570 Kč