
SMF4C36CAH-Q | |
|---|---|
DigiKey Part Number | 118-SMF4C36CAH-QTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SMF4C36CAH-Q |
Description | TVS DIODE 36VWM 58.1VC DFN3419 |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | 58.1V Clamp 6.9A Ipp Tvs Diode Surface Mount DFN3419 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 36V | |
Voltage - Breakdown (Min) | 40V | |
Voltage - Clamping (Max) @ Ipp | 58.1V | |
Current - Peak Pulse (10/1000µs) | 6.9A | |
Power - Peak Pulse | 400W | |
Power Line Protection | No | |
Applications | Telecom | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | 2-SMD, No Lead | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15 000 | 2,40014 Kč | 36 002,10 Kč |
| Unit Price without VAT: | 2,40014 Kč |
|---|---|
| Unit Price with VAT: | 2,90417 Kč |

