


SMCJ78A | |
|---|---|
DigiKey Part Number | SMCJ78ABTR-ND - Tape & Reel (TR) SMCJ78ABCT-ND - Cut Tape (CT) SMCJ78ABDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMCJ78A |
Description | TVS DIODE 78VWM 126VC DO214AB |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 126V Clamp 11.9A Ipp Tvs Diode Surface Mount DO-214AB (SMC) |
Datasheet | Datasheet |
EDA/CAD Models | SMCJ78A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 78V | |
Voltage - Breakdown (Min) | 86.7V | |
Voltage - Clamping (Max) @ Ipp | 126V | |
Current - Peak Pulse (10/1000µs) | 11.9A | |
Power - Peak Pulse | 1500W (1.5kW) | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AB, SMC | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 3,44694 Kč | 10 340,82 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,42000 Kč | 8,42 Kč |
| 10 | 6,77800 Kč | 67,78 Kč |
| 100 | 5,13620 Kč | 513,62 Kč |
| 500 | 4,21926 Kč | 2 109,63 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,32000 Kč | 8,32 Kč |
| 10 | 6,70000 Kč | 67,00 Kč |
| 100 | 5,07670 Kč | 507,67 Kč |
| 500 | 4,17036 Kč | 2 085,18 Kč |
| Unit Price without VAT: | 8,32000 Kč |
|---|---|
| Unit Price with VAT: | 10,06720 Kč |

