Parametric Equivalent



SMCJ78A-QH | |
|---|---|
DigiKey Part Number | 118-SMCJ78A-QHTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SMCJ78A-QH |
Description | TVS DIODE 78VWM 163.8V DO214AB |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 163.8V Clamp 59.5A (8/20µs) Ipp Tvs Diode Surface Mount DO-214AB (SMC) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 78V | |
Voltage - Breakdown (Min) | 86.7V | |
Voltage - Clamping (Max) @ Ipp | 163.8V | |
Current - Peak Pulse (10/1000µs) | 59.5A (8/20µs) | |
Power - Peak Pulse | 1500W (1.5kW) | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AB, SMC | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | 5,77020 Kč | 8 655,30 Kč |
| 3 000 | 5,33611 Kč | 16 008,33 Kč |
| 4 500 | 5,11356 Kč | 23 011,02 Kč |
| 7 500 | 4,86339 Kč | 36 475,42 Kč |
| Unit Price without VAT: | 5,77020 Kč |
|---|---|
| Unit Price with VAT: | 6,98194 Kč |




