SMCJ64A-QH is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Bourns Inc.
In Stock: 0
Unit Price: 4,86340 Kč
Datasheet

Parametric Equivalent


Taiwan Semiconductor Corporation
In Stock: 3 000
Unit Price: 31,42000 Kč
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: 10,40300 Kč
Datasheet

Parametric Equivalent


Taiwan Semiconductor Corporation
In Stock: 0
Unit Price: 4,78351 Kč
Datasheet
5.0SMDJ6.5CA-H
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
5.0SMDJ6.5CA-H
DO-214AB

SMCJ64A-QH

DigiKey Part Number
118-SMCJ64A-QHTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SMCJ64A-QH
Description
TVS DIODE 64VWM 133.9V DO214AB
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
133.9V Clamp 73A (8/20µs) Ipp Tvs Diode Surface Mount DO-214AB (SMC)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
64V
Voltage - Breakdown (Min)
71.1V
Voltage - Clamping (Max) @ Ipp
133.9V
Current - Peak Pulse (10/1000µs)
73A (8/20µs)
Power - Peak Pulse
1500W (1.5kW)
Power Line Protection
No
Applications
-
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
DO-214AB, SMC
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 5005,77020 Kč8 655,30 Kč
3 0005,33611 Kč16 008,33 Kč
4 5005,11356 Kč23 011,02 Kč
7 5004,86339 Kč36 475,42 Kč
Manufacturers Standard Package
Unit Price without VAT:5,77020 Kč
Unit Price with VAT:6,98194 Kč