5.0SMDJ6.5CA-H
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
5.0SMDJ6.5CA-H
DO-214AB

SMCJ60A-Q

DigiKey Part Number
118-SMCJ60A-QTR-ND - Tape & Reel (TR)
118-SMCJ60A-QCT-ND - Cut Tape (CT)
118-SMCJ60A-QDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SMCJ60A-Q
Description
TVS DIODE 60VWM 125.8V DO214AB
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
125.8V Clamp 77.5A (8/20µs) Ipp Tvs Diode Surface Mount DO-214AB (SMC)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
60V
Voltage - Breakdown (Min)
66.7V
Voltage - Clamping (Max) @ Ipp
125.8V
Current - Peak Pulse (10/1000µs)
77.5A (8/20µs)
Power - Peak Pulse
1500W (1.5kW)
Power Line Protection
No
Applications
-
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
DO-214AB, SMC
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 11 500
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
124,16000 Kč24,16 Kč
1014,81000 Kč148,10 Kč
1009,73800 Kč973,80 Kč
5007,83874 Kč3 919,37 Kč
1 0006,69414 Kč6 694,14 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0006,55270 Kč19 658,10 Kč
6 0005,67493 Kč34 049,58 Kč
9 0004,86901 Kč43 821,09 Kč
Manufacturers Standard Package
Unit Price without VAT:24,16000 Kč
Unit Price with VAT:29,23360 Kč