


SMCJ60A-Q | |
|---|---|
DigiKey Part Number | 118-SMCJ60A-QTR-ND - Tape & Reel (TR) 118-SMCJ60A-QCT-ND - Cut Tape (CT) 118-SMCJ60A-QDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMCJ60A-Q |
Description | TVS DIODE 60VWM 125.8V DO214AB |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 125.8V Clamp 77.5A (8/20µs) Ipp Tvs Diode Surface Mount DO-214AB (SMC) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 60V | |
Voltage - Breakdown (Min) | 66.7V | |
Voltage - Clamping (Max) @ Ipp | 125.8V | |
Current - Peak Pulse (10/1000µs) | 77.5A (8/20µs) | |
Power - Peak Pulse | 1500W (1.5kW) | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AB, SMC | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 24,16000 Kč | 24,16 Kč |
| 10 | 14,81000 Kč | 148,10 Kč |
| 100 | 9,73800 Kč | 973,80 Kč |
| 500 | 7,83874 Kč | 3 919,37 Kč |
| 1 000 | 6,69414 Kč | 6 694,14 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 6,55270 Kč | 19 658,10 Kč |
| 6 000 | 5,67493 Kč | 34 049,58 Kč |
| 9 000 | 4,86901 Kč | 43 821,09 Kč |
| Unit Price without VAT: | 24,16000 Kč |
|---|---|
| Unit Price with VAT: | 29,23360 Kč |

