5.0SMDJ6.5CA-H
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
5.0SMDJ6.5CA-H
DO-214AB
Bourns SMxJ-Q Series Diodes | Digi-Key Daily

SMCJ54CA-Q

DigiKey Part Number
118-SMCJ54CA-QTR-ND - Tape & Reel (TR)
118-SMCJ54CA-QCT-ND - Cut Tape (CT)
118-SMCJ54CA-QDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SMCJ54CA-Q
Description
TVS DIODE 54VWM 87.1VC DO214AB
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
87.1V Clamp 17.3A Ipp Tvs Diode Surface Mount DO-214AB (SMC)
Datasheet
 Datasheet
EDA/CAD Models
SMCJ54CA-Q Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
54V
Voltage - Breakdown (Min)
60V
Voltage - Clamping (Max) @ Ipp
87.1V
Current - Peak Pulse (10/1000µs)
17.3A
Power - Peak Pulse
1500W (1.5kW)
Power Line Protection
No
Applications
-
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
DO-214AB, SMC
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 13 854
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
113,89000 Kč13,89 Kč
1011,97700 Kč119,77 Kč
1008,29370 Kč829,37 Kč
5006,90440 Kč3 452,20 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0005,83085 Kč17 492,55 Kč
6 0005,63088 Kč33 785,28 Kč
Manufacturers Standard Package
Unit Price without VAT:13,89000 Kč
Unit Price with VAT:16,80690 Kč