



SMCJ48A-Q | |
|---|---|
DigiKey Part Number | 118-SMCJ48A-QTR-ND - Tape & Reel (TR) 118-SMCJ48A-QCT-ND - Cut Tape (CT) 118-SMCJ48A-QDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMCJ48A-Q |
Description | TVS DIODE 48VWM 77.4VC DO214AB |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 77.4V Clamp 19.4A Ipp Tvs Diode Surface Mount DO-214AB (SMC) |
Datasheet | Datasheet |
EDA/CAD Models | SMCJ48A-Q Models |
Category | Current - Peak Pulse (10/1000µs) 19.4A |
Mfr | Power - Peak Pulse 1500W (1.5kW) |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 150°C (TJ) |
Part Status Active | Grade Automotive |
Type Zener | Qualification AEC-Q101 |
Unidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 48V | Package / Case DO-214AB, SMC |
Voltage - Breakdown (Min) 53.3V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 77.4V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SMCJ48AH | Eaton - Electronics Division | 2 795 | 283-SMCJ48AHCT-ND | 22,05000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 25,41000 Kč | 25,41 Kč |
| 10 | 15,85300 Kč | 158,53 Kč |
| 100 | 10,38980 Kč | 1 038,98 Kč |
| 500 | 8,04350 Kč | 4 021,75 Kč |
| 1 000 | 7,28799 Kč | 7 287,99 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 6,32803 Kč | 18 984,09 Kč |
| 6 000 | 5,84469 Kč | 35 068,14 Kč |
| 9 000 | 5,59851 Kč | 50 386,59 Kč |
| 15 000 | 5,32192 Kč | 79 828,80 Kč |
| 21 000 | 5,15817 Kč | 108 321,57 Kč |
| 30 000 | 4,99903 Kč | 149 970,90 Kč |
| Unit Price without VAT: | 25,41000 Kč |
|---|---|
| Unit Price with VAT: | 30,74610 Kč |

