


SMCJ440CA | |
|---|---|
DigiKey Part Number | SMCJ440CABBTR-ND - Tape & Reel (TR) SMCJ440CABBCT-ND - Cut Tape (CT) SMCJ440CABBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMCJ440CA |
Description | TVS DIODE 440VWM 713VC DO214AB |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 713V Clamp 2.1A Ipp Tvs Diode Surface Mount DO-214AB (SMC) |
Datasheet | Datasheet |
EDA/CAD Models | SMCJ440CA Models |
Category | Current - Peak Pulse (10/1000µs) 2.1A |
Mfr | Power - Peak Pulse 1500W (1.5kW) |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications General Purpose |
Part Status Active | Operating Temperature -55°C ~ 150°C (TJ) |
Type Zener | Mounting Type Surface Mount |
Bidirectional Channels 1 | Package / Case DO-214AB, SMC |
Voltage - Reverse Standoff (Typ) 440V | Supplier Device Package |
Voltage - Breakdown (Min) 492V | Base Product Number |
Voltage - Clamping (Max) @ Ipp 713V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 34,65000 Kč | 34,65 Kč |
| 10 | 21,94300 Kč | 219,43 Kč |
| 100 | 14,60620 Kč | 1 460,62 Kč |
| 500 | 11,46322 Kč | 5 731,61 Kč |
| 1 000 | 10,45175 Kč | 10 451,75 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 9,16703 Kč | 27 501,09 Kč |
| 6 000 | 8,52050 Kč | 51 123,00 Kč |
| 9 000 | 8,19118 Kč | 73 720,62 Kč |
| 15 000 | 7,82131 Kč | 117 319,65 Kč |
| 21 000 | 7,61178 Kč | 159 847,38 Kč |
| Unit Price without VAT: | 34,65000 Kč |
|---|---|
| Unit Price with VAT: | 41,92650 Kč |

