713V Clamp 2.1A Ipp Tvs Diode Surface Mount DO-214AB (SMC)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
713V Clamp 2.1A Ipp Tvs Diode Surface Mount DO-214AB (SMC)
DO-214AB

SMCJ440CA

DigiKey Part Number
SMCJ440CABBTR-ND - Tape & Reel (TR)
SMCJ440CABBCT-ND - Cut Tape (CT)
SMCJ440CABBDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SMCJ440CA
Description
TVS DIODE 440VWM 713VC DO214AB
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
713V Clamp 2.1A Ipp Tvs Diode Surface Mount DO-214AB (SMC)
Datasheet
 Datasheet
EDA/CAD Models
SMCJ440CA Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Peak Pulse (10/1000µs)
2.1A
Mfr
Power - Peak Pulse
1500W (1.5kW)
Series
Power Line Protection
No
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
General Purpose
Part Status
Active
Operating Temperature
-55°C ~ 150°C (TJ)
Type
Zener
Mounting Type
Surface Mount
Bidirectional Channels
1
Package / Case
DO-214AB, SMC
Voltage - Reverse Standoff (Typ)
440V
Supplier Device Package
Voltage - Breakdown (Min)
492V
Base Product Number
Voltage - Clamping (Max) @ Ipp
713V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 14 328
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
134,65000 Kč34,65 Kč
1021,94300 Kč219,43 Kč
10014,60620 Kč1 460,62 Kč
50011,46322 Kč5 731,61 Kč
1 00010,45175 Kč10 451,75 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0009,16703 Kč27 501,09 Kč
6 0008,52050 Kč51 123,00 Kč
9 0008,19118 Kč73 720,62 Kč
15 0007,82131 Kč117 319,65 Kč
21 0007,61178 Kč159 847,38 Kč
Manufacturers Standard Package
Unit Price without VAT:34,65000 Kč
Unit Price with VAT:41,92650 Kč