


SMCJ400CA | |
|---|---|
DigiKey Part Number | SMCJ400CABBTR-ND - Tape & Reel (TR) SMCJ400CABBCT-ND - Cut Tape (CT) SMCJ400CABBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMCJ400CA |
Description | TVS DIODE 400VWM 648VC DO214AB |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 648V Clamp 2.3A Ipp Tvs Diode Surface Mount DO-214AB (SMC) |
Datasheet | Datasheet |
EDA/CAD Models | SMCJ400CA Models |
Category | Current - Peak Pulse (10/1000µs) 2.3A |
Mfr | Power - Peak Pulse 1500W (1.5kW) |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications General Purpose |
Part Status Active | Operating Temperature -55°C ~ 150°C (TJ) |
Type Zener | Mounting Type Surface Mount |
Bidirectional Channels 1 | Package / Case DO-214AB, SMC |
Voltage - Reverse Standoff (Typ) 400V | Supplier Device Package |
Voltage - Breakdown (Min) 447V | Base Product Number |
Voltage - Clamping (Max) @ Ipp 648V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 34,41000 Kč | 34,41 Kč |
| 10 | 21,79400 Kč | 217,94 Kč |
| 100 | 14,50710 Kč | 1 450,71 Kč |
| 500 | 11,38544 Kč | 5 692,72 Kč |
| 1 000 | 10,38083 Kč | 10 380,83 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 9,10482 Kč | 27 314,46 Kč |
| 6 000 | 8,46268 Kč | 50 776,08 Kč |
| 9 000 | 8,13559 Kč | 73 220,31 Kč |
| 15 000 | 7,76823 Kč | 116 523,45 Kč |
| 21 000 | 7,56012 Kč | 158 762,52 Kč |
| Unit Price without VAT: | 34,41000 Kč |
|---|---|
| Unit Price with VAT: | 41,63610 Kč |











