5.0SMDJ6.5CA-H
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
5.0SMDJ6.5CA-H
DO-214AB
Bourns SMxJ-Q Series Diodes | Digi-Key Daily

SMCJ30A-Q

DigiKey Part Number
118-SMCJ30A-QTR-ND - Tape & Reel (TR)
118-SMCJ30A-QCT-ND - Cut Tape (CT)
118-SMCJ30A-QDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SMCJ30A-Q
Description
TVS DIODE 30VWM 48.4VC DO214AB
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
48.4V Clamp 31A Ipp Tvs Diode Surface Mount DO-214AB (SMC)
Datasheet
 Datasheet
EDA/CAD Models
SMCJ30A-Q Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
30V
Voltage - Breakdown (Min)
33.3V
Voltage - Clamping (Max) @ Ipp
48.4V
Current - Peak Pulse (10/1000µs)
31A
Power - Peak Pulse
1500W (1.5kW)
Power Line Protection
No
Applications
-
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
DO-214AB, SMC
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
123,58000 Kč23,58 Kč
1014,71400 Kč147,14 Kč
1009,64300 Kč964,30 Kč
5007,52958 Kč3 764,79 Kč
1 0006,42025 Kč6 420,25 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0005,24145 Kč15 724,35 Kč
6 0005,07305 Kč30 438,30 Kč
9 0004,97157 Kč44 744,13 Kč
Manufacturers Standard Package
Unit Price without VAT:23,58000 Kč
Unit Price with VAT:28,53180 Kč