


SMCJ28CA | |
|---|---|
DigiKey Part Number | SMCJ28CABTR-ND - Tape & Reel (TR) SMCJ28CABCT-ND - Cut Tape (CT) SMCJ28CABDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMCJ28CA |
Description | TVS DIODE 28VWM 45.4VC DO214AB |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 45.4V Clamp 33.1A Ipp Tvs Diode Surface Mount DO-214AB (SMC) |
Datasheet | Datasheet |
EDA/CAD Models | SMCJ28CA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 28V | |
Voltage - Breakdown (Min) | 31.1V | |
Voltage - Clamping (Max) @ Ipp | 45.4V | |
Current - Peak Pulse (10/1000µs) | 33.1A | |
Power - Peak Pulse | 1500W (1.5kW) | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AB, SMC | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,89000 Kč | 13,89 Kč |
| 10 | 11,17800 Kč | 111,78 Kč |
| 100 | 6,96760 Kč | 696,76 Kč |
| 500 | 5,89400 Kč | 2 947,00 Kč |
| 1 000 | 5,40985 Kč | 5 409,85 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 4,88360 Kč | 14 650,80 Kč |
| 6 000 | 4,42050 Kč | 26 523,00 Kč |
| 9 000 | 4,28894 Kč | 38 600,46 Kč |
| Unit Price without VAT: | 13,89000 Kč |
|---|---|
| Unit Price with VAT: | 16,80690 Kč |


