


SMCJ26A-Q | |
|---|---|
DigiKey Part Number | 118-SMCJ26A-QTR-ND - Tape & Reel (TR) 118-SMCJ26A-QCT-ND - Cut Tape (CT) 118-SMCJ26A-QDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMCJ26A-Q |
Description | TVS DIODE 26VWM 42.1VC DO214AB |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 42.1V Clamp 35.7A Ipp Tvs Diode Surface Mount DO-214AB (SMC) |
Datasheet | Datasheet |
EDA/CAD Models | SMCJ26A-Q Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 26V | |
Voltage - Breakdown (Min) | 28.9V | |
Voltage - Clamping (Max) @ Ipp | 42.1V | |
Current - Peak Pulse (10/1000µs) | 35.7A | |
Power - Peak Pulse | 1500W (1.5kW) | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AB, SMC | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,79000 Kč | 9,79 Kč |
| 10 | 9,37400 Kč | 93,74 Kč |
| 100 | 7,22800 Kč | 722,80 Kč |
| 500 | 6,37398 Kč | 3 186,99 Kč |
| 1 000 | 6,06153 Kč | 6 061,53 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 5,81240 Kč | 17 437,20 Kč |
| 6 000 | 4,99920 Kč | 29 995,20 Kč |
| 9 000 | 4,86901 Kč | 43 821,09 Kč |
| Unit Price without VAT: | 9,79000 Kč |
|---|---|
| Unit Price with VAT: | 11,84590 Kč |


