


SMCJ22A | |
|---|---|
DigiKey Part Number | SMCJ22ABTR-ND - Tape & Reel (TR) SMCJ22ABCT-ND - Cut Tape (CT) SMCJ22ABDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMCJ22A |
Description | TVS DIODE 22VWM 35.5VC DO214AB |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 35.5V Clamp 42.3A Ipp Tvs Diode Surface Mount DO-214AB (SMC) |
Datasheet | Datasheet |
EDA/CAD Models | SMCJ22A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 22V | |
Voltage - Breakdown (Min) | 24.4V | |
Voltage - Clamping (Max) @ Ipp | 35.5V | |
Current - Peak Pulse (10/1000µs) | 42.3A | |
Power - Peak Pulse | 1500W (1.5kW) | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AB, SMC | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 19,53000 Kč | 19,53 Kč |
| 10 | 12,20000 Kč | 122,00 Kč |
| 100 | 7,90570 Kč | 790,57 Kč |
| 500 | 6,05750 Kč | 3 028,75 Kč |
| 1 000 | 5,46137 Kč | 5 461,37 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 4,70369 Kč | 14 111,07 Kč |
| 6 000 | 4,32205 Kč | 25 932,30 Kč |
| 9 000 | 4,12760 Kč | 37 148,40 Kč |
| 15 000 | 3,90913 Kč | 58 636,95 Kč |
| 21 000 | 3,77976 Kč | 79 374,96 Kč |
| 30 000 | 3,65402 Kč | 109 620,60 Kč |
| Unit Price without VAT: | 19,53000 Kč |
|---|---|
| Unit Price with VAT: | 23,63130 Kč |


