


SMCJ180CA | |
|---|---|
DigiKey Part Number | SMCJ180CABBTR-ND - Tape & Reel (TR) SMCJ180CABBCT-ND - Cut Tape (CT) SMCJ180CABBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMCJ180CA |
Description | TVS DIODE 180VWM 292VC DO214AB |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 292V Clamp 5.1A Ipp Tvs Diode Surface Mount DO-214AB (SMC) |
Datasheet | Datasheet |
EDA/CAD Models | SMCJ180CA Models |
Category | Current - Peak Pulse (10/1000µs) 5.1A |
Mfr | Power - Peak Pulse 1500W (1.5kW) |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications General Purpose |
Part Status Active | Operating Temperature -55°C ~ 150°C (TJ) |
Type Zener | Mounting Type Surface Mount |
Bidirectional Channels 1 | Package / Case DO-214AB, SMC |
Voltage - Reverse Standoff (Typ) 180V | Supplier Device Package |
Voltage - Breakdown (Min) 201V | Base Product Number |
Voltage - Clamping (Max) @ Ipp 292V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 31,50000 Kč | 31,50 Kč |
| 10 | 19,82200 Kč | 198,22 Kč |
| 100 | 13,13210 Kč | 1 313,21 Kč |
| 500 | 10,26130 Kč | 5 130,65 Kč |
| 1 000 | 9,33739 Kč | 9 337,39 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 8,16409 Kč | 24 492,27 Kč |
| 6 000 | 7,57345 Kč | 45 440,70 Kč |
| 9 000 | 7,27263 Kč | 65 453,67 Kč |
| 15 000 | 6,93472 Kč | 104 020,80 Kč |
| 21 000 | 6,73465 Kč | 141 427,65 Kč |
| 30 000 | 6,64062 Kč | 199 218,60 Kč |
| Unit Price without VAT: | 31,50000 Kč |
|---|---|
| Unit Price with VAT: | 38,11500 Kč |

