27.6V Clamp 54.3A Ipp Tvs Diode Surface Mount DO-214AB (SMC)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
27.6V Clamp 54.3A Ipp Tvs Diode Surface Mount DO-214AB (SMC)
DO-214AB

SMCJ17CA

DigiKey Part Number
SMCJ17CABTR-ND - Tape & Reel (TR)
SMCJ17CABCT-ND - Cut Tape (CT)
SMCJ17CABDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SMCJ17CA
Description
TVS DIODE 17VWM 27.6VC DO214AB
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
27.6V Clamp 54.3A Ipp Tvs Diode Surface Mount DO-214AB (SMC)
Datasheet
 Datasheet
EDA/CAD Models
SMCJ17CA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
17V
Voltage - Breakdown (Min)
18.9V
Voltage - Clamping (Max) @ Ipp
27.6V
Current - Peak Pulse (10/1000µs)
54.3A
Power - Peak Pulse
1500W (1.5kW)
Power Line Protection
Yes
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
DO-214AB, SMC
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 34 736
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
15,26000 Kč5,26 Kč
105,24100 Kč52,41 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0004,28894 Kč12 866,82 Kč
Manufacturers Standard Package
Unit Price without VAT:5,26000 Kč
Unit Price with VAT:6,36460 Kč