


SMCJ16CA | |
|---|---|
DigiKey Part Number | SMCJ16CABTR-ND - Tape & Reel (TR) SMCJ16CABCT-ND - Cut Tape (CT) SMCJ16CABDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMCJ16CA |
Description | TVS DIODE 16VWM 26VC DO214AB |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 26V Clamp 57.7A Ipp Tvs Diode Surface Mount DO-214AB (SMC) |
Datasheet | Datasheet |
EDA/CAD Models | SMCJ16CA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 16V | |
Voltage - Breakdown (Min) | 17.8V | |
Voltage - Clamping (Max) @ Ipp | 26V | |
Current - Peak Pulse (10/1000µs) | 57.7A | |
Power - Peak Pulse | 1500W (1.5kW) | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AB, SMC | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15,96000 Kč | 15,96 Kč |
| 10 | 11,82200 Kč | 118,22 Kč |
| 100 | 6,25740 Kč | 625,74 Kč |
| 500 | 5,39648 Kč | 2 698,24 Kč |
| 1 000 | 5,23669 Kč | 5 236,69 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 4,43058 Kč | 13 291,74 Kč |
| 6 000 | 4,36758 Kč | 26 205,48 Kč |
| 9 000 | 4,27834 Kč | 38 505,06 Kč |
| Unit Price without VAT: | 15,96000 Kč |
|---|---|
| Unit Price with VAT: | 19,31160 Kč |



