


SMCJ130CA | |
|---|---|
DigiKey Part Number | SMCJ130CABTR-ND - Tape & Reel (TR) SMCJ130CABCT-ND - Cut Tape (CT) SMCJ130CABDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMCJ130CA |
Description | TVS DIODE 130VWM 209VC DO214AB |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 209V Clamp 7.2A Ipp Tvs Diode Surface Mount DO-214AB (SMC) |
Datasheet | Datasheet |
EDA/CAD Models | SMCJ130CA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 130V | |
Voltage - Breakdown (Min) | 144V | |
Voltage - Clamping (Max) @ Ipp | 209V | |
Current - Peak Pulse (10/1000µs) | 7.2A | |
Power - Peak Pulse | 1500W (1.5kW) | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AB, SMC | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,46000 Kč | 6,46 Kč |
| 10 | 6,43600 Kč | 64,36 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 4,99920 Kč | 14 997,60 Kč |
| 6 000 | 4,94740 Kč | 29 684,40 Kč |
| Unit Price without VAT: | 6,46000 Kč |
|---|---|
| Unit Price with VAT: | 7,81660 Kč |



