


SMCJ120A | |
|---|---|
DigiKey Part Number | SMCJ120ABTR-ND - Tape & Reel (TR) SMCJ120ABCT-ND - Cut Tape (CT) SMCJ120ABDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMCJ120A |
Description | TVS DIODE 120VWM 193VC DO214AB |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 193V Clamp 7.9A Ipp Tvs Diode Surface Mount DO-214AB (SMC) |
Datasheet | Datasheet |
EDA/CAD Models | SMCJ120A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 120V | |
Voltage - Breakdown (Min) | 133V | |
Voltage - Clamping (Max) @ Ipp | 193V | |
Current - Peak Pulse (10/1000µs) | 7.9A | |
Power - Peak Pulse | 1500W (1.5kW) | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AB, SMC | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 22,26000 Kč | 22,26 Kč |
| 10 | 13,92200 Kč | 139,22 Kč |
| 100 | 9,08160 Kč | 908,16 Kč |
| 500 | 6,99444 Kč | 3 497,22 Kč |
| 1 000 | 6,32208 Kč | 6 322,08 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 5,46739 Kč | 16 402,17 Kč |
| 6 000 | 5,03700 Kč | 30 222,00 Kč |
| 9 000 | 4,81773 Kč | 43 359,57 Kč |
| 15 000 | 4,57142 Kč | 68 571,30 Kč |
| 21 000 | 4,42557 Kč | 92 936,97 Kč |
| 30 000 | 4,28384 Kč | 128 515,20 Kč |
| Unit Price without VAT: | 22,26000 Kč |
|---|---|
| Unit Price with VAT: | 26,93460 Kč |


