


SMCJ120A-QH | |
|---|---|
DigiKey Part Number | 118-SMCJ120A-QHTR-ND - Tape & Reel (TR) 118-SMCJ120A-QHCT-ND - Cut Tape (CT) 118-SMCJ120A-QHDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMCJ120A-QH |
Description | TVS DIODE 120VWM 250.9V DO214AB |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 250.9V Clamp 39A (8/20µs) Ipp Tvs Diode Surface Mount DO-214AB (SMC) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 120V | |
Voltage - Breakdown (Min) | 133V | |
Voltage - Clamping (Max) @ Ipp | 250.9V | |
Current - Peak Pulse (10/1000µs) | 39A (8/20µs) | |
Power - Peak Pulse | 1500W (1.5kW) | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AB, SMC | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 17,89000 Kč | 17,89 Kč |
| 10 | 13,30400 Kč | 133,04 Kč |
| 100 | 9,17780 Kč | 917,78 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 8,13246 Kč | 4 066,23 Kč |
| 1 000 | 7,37950 Kč | 7 379,50 Kč |
| 1 500 | 5,47300 Kč | 8 209,50 Kč |
| Unit Price without VAT: | 17,89000 Kč |
|---|---|
| Unit Price with VAT: | 21,64690 Kč |

