


SMBJ90CA | |
|---|---|
DigiKey Part Number | SMBJ90CABTR-ND - Tape & Reel (TR) SMBJ90CABCT-ND - Cut Tape (CT) SMBJ90CABDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMBJ90CA |
Description | TVS DIODE 90VWM 146VC DO214AA |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | 146V Clamp 4.1A Ipp Tvs Diode Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
EDA/CAD Models | SMBJ90CA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 90V | |
Voltage - Breakdown (Min) | 100V | |
Voltage - Clamping (Max) @ Ipp | 146V | |
Current - Peak Pulse (10/1000µs) | 4.1A | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AA, SMB | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,47000 Kč | 9,47 Kč |
| 10 | 6,39900 Kč | 63,99 Kč |
| 100 | 4,12580 Kč | 412,58 Kč |
| 500 | 3,22066 Kč | 1 610,33 Kč |
| 1 000 | 2,69440 Kč | 2 694,40 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 2,04185 Kč | 6 125,55 Kč |
| 6 000 | 1,89450 Kč | 11 367,00 Kč |
| 9 000 | 1,84188 Kč | 16 576,92 Kč |
| Unit Price without VAT: | 9,47000 Kč |
|---|---|
| Unit Price with VAT: | 11,45870 Kč |


