


SMBJ8.5CA | |
---|---|
DigiKey Part Number | SMBJ8.5CABTR-ND - Tape & Reel (TR) SMBJ8.5CABCT-ND - Cut Tape (CT) SMBJ8.5CABDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMBJ8.5CA |
Description | TVS DIODE 8.5VWM 14.4V DO214AA |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 14.4V Clamp 41.7A Ipp Tvs Diode Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
EDA/CAD Models | SMBJ8.5CA Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 8.5V | |
Voltage - Breakdown (Min) | 9.44V | |
Voltage - Clamping (Max) @ Ipp | 14.4V | |
Current - Peak Pulse (10/1000µs) | 41.7A | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AA, SMB | |
Supplier Device Package | ||
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 8,54000 Kč | 8,54 Kč |
10 | 5,70700 Kč | 57,07 Kč |
100 | 4,33260 Kč | 433,26 Kč |
500 | 3,55194 Kč | 1 775,97 Kč |
1 000 | 3,04118 Kč | 3 041,18 Kč |
Quantity | Unit Price | Ext Price |
---|---|---|
3 000 | 2,06217 Kč | 6 186,51 Kč |
6 000 | 1,87470 Kč | 11 248,20 Kč |
9 000 | 1,82263 Kč | 16 403,67 Kč |
Unit Price without VAT: | 8,54000 Kč |
---|---|
Unit Price with VAT: | 10,33340 Kč |