PLED35US
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
PLED35US
DO-214AB

SMBJ64A-QH

DigiKey Part Number
118-SMBJ64A-QHTR-ND - Tape & Reel (TR)
118-SMBJ64A-QHCT-ND - Cut Tape (CT)
118-SMBJ64A-QHDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SMBJ64A-QH
Description
TVS DIODE 64VWM 103VC DO214AA
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
103V Clamp 5.9A Ipp Tvs Diode Surface Mount DO-214AA (SMB)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
64V
Voltage - Breakdown (Min)
71.1V
Voltage - Clamping (Max) @ Ipp
103V
Current - Peak Pulse (10/1000µs)
5.9A
Power - Peak Pulse
600W
Power Line Protection
No
Applications
Telecom
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
DO-214AA, SMB
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 754
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
19,26000 Kč9,26 Kč
106,18900 Kč61,89 Kč
1004,18900 Kč418,90 Kč
5003,26276 Kč1 631,38 Kč
1 0002,92595 Kč2 925,95 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 0002,82070 Kč5 641,40 Kč
4 0002,02606 Kč8 104,24 Kč
Manufacturers Standard Package
Unit Price without VAT:9,26000 Kč
Unit Price with VAT:11,20460 Kč