


SMBJ58A | |
|---|---|
DigiKey Part Number | SMBJ58ABTR-ND - Tape & Reel (TR) SMBJ58ABCT-ND - Cut Tape (CT) SMBJ58ABDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMBJ58A |
Description | TVS DIODE 58VWM 93.6VC DO214AA |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 93.6V Clamp 6.5A Ipp Tvs Diode Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
EDA/CAD Models | SMBJ58A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 58V | |
Voltage - Breakdown (Min) | 64.4V | |
Voltage - Clamping (Max) @ Ipp | 93.6V | |
Current - Peak Pulse (10/1000µs) | 6.5A | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AA, SMB | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,08000 Kč | 7,08 Kč |
| 10 | 5,02000 Kč | 50,20 Kč |
| 100 | 3,41610 Kč | 341,61 Kč |
| 500 | 2,77040 Kč | 1 385,20 Kč |
| 1 000 | 2,27047 Kč | 2 270,47 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 1,91636 Kč | 5 749,08 Kč |
| 6 000 | 1,87470 Kč | 11 248,20 Kč |
| 9 000 | 1,74451 Kč | 15 700,59 Kč |
| Unit Price without VAT: | 7,08000 Kč |
|---|---|
| Unit Price with VAT: | 8,56680 Kč |



