


SMBJ54CA | |
|---|---|
DigiKey Part Number | SMBJ54CABTR-ND - Tape & Reel (TR) SMBJ54CABCT-ND - Cut Tape (CT) SMBJ54CABDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMBJ54CA |
Description | TVS DIODE 54VWM 87.1VC DO214AA |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | 87.1V Clamp 6.9A Ipp Tvs Diode Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
EDA/CAD Models | SMBJ54CA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 54V | |
Voltage - Breakdown (Min) | 60V | |
Voltage - Clamping (Max) @ Ipp | 87.1V | |
Current - Peak Pulse (10/1000µs) | 6.9A | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AA, SMB | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,60000 Kč | 12,60 Kč |
| 10 | 7,72700 Kč | 77,27 Kč |
| 100 | 4,92190 Kč | 492,19 Kč |
| 500 | 3,70572 Kč | 1 852,86 Kč |
| 1 000 | 3,31327 Kč | 3 313,27 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 2,81415 Kč | 8 442,45 Kč |
| 6 000 | 2,56246 Kč | 15 374,76 Kč |
| 9 000 | 2,43418 Kč | 21 907,62 Kč |
| 15 000 | 2,29001 Kč | 34 350,15 Kč |
| 21 000 | 2,20463 Kč | 46 297,23 Kč |
| 30 000 | 2,12162 Kč | 63 648,60 Kč |
| Unit Price without VAT: | 12,60000 Kč |
|---|---|
| Unit Price with VAT: | 15,24600 Kč |




