


SMBJ51A | |
|---|---|
DigiKey Part Number | SMBJ51ABTR-ND - Tape & Reel (TR) SMBJ51ABCT-ND - Cut Tape (CT) SMBJ51ABDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMBJ51A |
Description | TVS DIODE 51VWM 82.4VC DO214AA |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 82.4V Clamp 7.3A Ipp Tvs Diode Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
EDA/CAD Models | SMBJ51A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 51V | |
Voltage - Breakdown (Min) | 56.7V | |
Voltage - Clamping (Max) @ Ipp | 82.4V | |
Current - Peak Pulse (10/1000µs) | 7.3A | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AA, SMB | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 1,91555 Kč | 5 746,65 Kč |
| 6 000 | 1,83135 Kč | 10 988,10 Kč |
| 9 000 | 1,78925 Kč | 16 103,25 Kč |
| 15 000 | 1,76294 Kč | 26 444,10 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,74000 Kč | 6,74 Kč |
| 10 | 4,98900 Kč | 49,89 Kč |
| 100 | 3,34700 Kč | 334,70 Kč |
| 500 | 2,79966 Kč | 1 399,83 Kč |
| 1 000 | 2,21025 Kč | 2 210,25 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,66000 Kč | 6,66 Kč |
| 10 | 4,93100 Kč | 49,31 Kč |
| 100 | 3,30820 Kč | 330,82 Kč |
| 500 | 2,76720 Kč | 1 383,60 Kč |
| 1 000 | 2,18463 Kč | 2 184,63 Kč |
| Unit Price without VAT: | 6,66000 Kč |
|---|---|
| Unit Price with VAT: | 8,05860 Kč |


