760V Clamp 800mA Ipp Tvs Diode Surface Mount DO-214AA (SMB)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
760V Clamp 800mA Ipp Tvs Diode Surface Mount DO-214AA (SMB)
DO-214AB

SMBJ495CA

DigiKey Part Number
SMBJ495CATR-ND - Tape & Reel (TR)
SMBJ495CACT-ND - Cut Tape (CT)
SMBJ495CADKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SMBJ495CA
Description
TVS DIODE 495VWM 760VC DO214AA
Manufacturer Standard Lead Time
29 Weeks
Customer Reference
Detailed Description
760V Clamp 800mA Ipp Tvs Diode Surface Mount DO-214AA (SMB)
Datasheet
 Datasheet
EDA/CAD Models
SMBJ495CA Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Peak Pulse (10/1000µs)
800mA
Mfr
Power - Peak Pulse
600W
Series
Power Line Protection
No
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
General Purpose
Part Status
Active
Operating Temperature
-55°C ~ 150°C (TJ)
Type
Zener
Mounting Type
Surface Mount
Bidirectional Channels
1
Package / Case
DO-214AA, SMB
Voltage - Reverse Standoff (Typ)
495V
Supplier Device Package
Voltage - Breakdown (Min)
522V
Base Product Number
Voltage - Clamping (Max) @ Ipp
760V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 30 607
Check for Additional Incoming Stock
Maximum purchase limit
To support all customers' research and development needs, this product has a maximum purchase limit. This limit may be purchased every 30 days and any orders above the limit may be cancelled.
Cut Tape (CT) & Digi-Reel®:3000
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
122,05000 Kč22,05 Kč
1013,73300 Kč137,33 Kč
1008,94720 Kč894,72 Kč
5006,88776 Kč3 443,88 Kč
1 0006,22402 Kč6 224,02 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0005,38018 Kč16 140,54 Kč
6 0004,95528 Kč29 731,68 Kč
9 0004,73881 Kč42 649,29 Kč
15 0004,49560 Kč67 434,00 Kč
21 0004,35162 Kč91 384,02 Kč
30 0004,21169 Kč126 350,70 Kč
Manufacturers Standard Package
Unit Price without VAT:22,05000 Kč
Unit Price with VAT:26,68050 Kč