


SMBJ43A | |
|---|---|
DigiKey Part Number | SMBJ43ABTR-ND - Tape & Reel (TR) SMBJ43ABCT-ND - Cut Tape (CT) SMBJ43ABDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMBJ43A |
Description | TVS DIODE 43VWM 69.4VC DO214AA |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | 69.4V Clamp 8.7A Ipp Tvs Diode Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
EDA/CAD Models | SMBJ43A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 43V | |
Voltage - Breakdown (Min) | 47.8V | |
Voltage - Clamping (Max) @ Ipp | 69.4V | |
Current - Peak Pulse (10/1000µs) | 8.7A | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AA, SMB | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,14000 Kč | 7,14 Kč |
| 10 | 4,78800 Kč | 47,88 Kč |
| 100 | 3,52770 Kč | 352,77 Kč |
| 500 | 2,15272 Kč | 1 076,36 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 1,82683 Kč | 5 480,49 Kč |
| 6 000 | 1,80583 Kč | 10 834,98 Kč |
| 9 000 | 1,75858 Kč | 15 827,22 Kč |
| Unit Price without VAT: | 7,14000 Kč |
|---|---|
| Unit Price with VAT: | 8,63940 Kč |



