PLED35US
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
PLED35US
DO-214AB
Bourns SMxJ-Q Series Diodes | Digi-Key Daily

SMBJ28A-Q

DigiKey Part Number
118-SMBJ28A-QTR-ND - Tape & Reel (TR)
118-SMBJ28A-QCT-ND - Cut Tape (CT)
118-SMBJ28A-QDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SMBJ28A-Q
Description
TVS DIODE 28VWM 45.4VC DO214AA
Manufacturer Standard Lead Time
33 Weeks
Customer Reference
Detailed Description
45.4V Clamp 13.3A Ipp Tvs Diode Surface Mount DO-214AA (SMB)
Datasheet
 Datasheet
EDA/CAD Models
SMBJ28A-Q Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
28V
Voltage - Breakdown (Min)
31.1V
Voltage - Clamping (Max) @ Ipp
45.4V
Current - Peak Pulse (10/1000µs)
13.3A
Power - Peak Pulse
600W
Power Line Protection
No
Applications
Telecom
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
DO-214AA, SMB
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 11 704
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
110,31000 Kč10,31 Kč
106,86200 Kč68,62 Kč
1004,65210 Kč465,21 Kč
5004,11106 Kč2 055,53 Kč
1 0003,19960 Kč3 199,60 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0002,46285 Kč7 388,55 Kč
6 0002,37865 Kč14 271,90 Kč
9 0002,31550 Kč20 839,50 Kč
Manufacturers Standard Package
Unit Price without VAT:10,31000 Kč
Unit Price with VAT:12,47510 Kč