


SMBJ170A | |
---|---|
DigiKey Part Number | SMBJ170ABTR-ND - Tape & Reel (TR) SMBJ170ABCT-ND - Cut Tape (CT) SMBJ170ABDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMBJ170A |
Description | TVS DIODE 170VWM 275VC DO214AA |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 275V Clamp 2.2A Ipp Tvs Diode Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
EDA/CAD Models | SMBJ170A Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 170V | |
Voltage - Breakdown (Min) | 189V | |
Voltage - Clamping (Max) @ Ipp | 275V | |
Current - Peak Pulse (10/1000µs) | 2.2A | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AA, SMB | |
Supplier Device Package | ||
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 5,42000 Kč | 5,42 Kč |
10 | 4,12400 Kč | 41,24 Kč |
100 | 2,62460 Kč | 262,46 Kč |
500 | 2,43712 Kč | 1 218,56 Kč |
1 000 | 2,18715 Kč | 2 187,15 Kč |
Quantity | Unit Price | Ext Price |
---|---|---|
3 000 | 1,81221 Kč | 5 436,63 Kč |
6 000 | 1,77055 Kč | 10 623,30 Kč |
9 000 | 1,74451 Kč | 15 700,59 Kč |
Unit Price without VAT: | 5,42000 Kč |
---|---|
Unit Price with VAT: | 6,55820 Kč |